This 19-turn CERMET thermistor is designed for through hole mounting and features a resistance of 10kR. The device has a tolerance of 10% and can operate within a temperature range of -55°C to 155°C. The thermistor is packaged in bulk and has a thickness of 5.59mm, with dimensions of 5mm depth, 11mm length, and 12.7mm width.
Vishay 64X-103 technical specifications.
| Depth | 5mm |
| Length | 11mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 19 |
| Packaging | Bulk |
| Resistance | 10kR |
| Technology | CERMET |
| Termination | Pin |
| Thickness | 5.59mm |
| Tolerance | 10% |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 64X-103 to view detailed technical specifications.
No datasheet is available for this part.