Vishay 64Y-200 technical specifications.
| Depth | 5mm |
| Height | 11.1mm |
| Length | 9.7mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 20R |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay 64Y-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.