Vishay 64Z-502 technical specifications.
| Package/Case | 100 |
| Number of Turns | 24 |
| Reach SVHC Compliant | Unknown |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 64Z-502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.