Vishay 657BF1103BO10 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Bushing |
| Packaging | Box |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 657BF1103BO10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.