Vishay 672D1073 technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Max Operating Temperature | 105°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | 672D |
| Termination | Radial |
| Tolerance | 50% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 672D1073 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.