Vishay 672D566H020CC5 technical specifications.
| Capacitance | 56uF |
| Package/Case | Aluminum |
| Diameter | 10mm |
| Lead Pitch | 5mm |
| Length | 13mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Series | 672D |
| Termination | Radial |
| Tolerance | 100% |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 672D566H020CC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.