Vishay 678D440 technical specifications.
| Capacitance | 44uF |
| Package/Case | Aluminum |
| Max Operating Temperature | 105°C |
| Package Quantity | 1 |
| Series | 678D |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 63V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 678D440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
