This surface mount tantalum capacitor has a capacitance of 4.7uF and a DC rated voltage of 50VDC with a tolerance of 20%. It has a maximum operating temperature range of -55 to 125 degrees Celsius and a leakage current of 2.4uA. The capacitor is constructed with a flat design and has a standard ESR type. It measures 7.6mm in length, 2.54mm in depth, and 2.54mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 695D475X0050G4T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code | G |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Product Length (mm) | 7.6(Max) |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 2.54 |
| Number of Terminals | 2 |
| Size (mm) | 7.6 X 2.54 X 2.54 |
| Capacitance | 4.7uF |
| Voltage | 50VDC |
| DC Rated Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 2.5Ohm |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 2.4uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Standard |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 695D475X0050G4T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.