Vishay 6CWH02FNTRRPBF technical specifications.
| Package/Case | DPAK |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 50A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 6CWH02FNTRRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.