Vishay 6CWT04FNTRL technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 25uA |
| Max Surge Current | 440A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 6CWT04FNTRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.