
General purpose optocoupler featuring logic-level output and open-collector configuration. This unidirectional device offers a 5.3kV isolation voltage and a 1600% current transfer ratio. Designed for surface mount applications, it operates with a 20mA forward current and provides up to 50mA output current. Key performance metrics include a 7ns fall time and 75ns propagation delay, with a maximum power dissipation of 85mW.
Vishay 6N137-X007T technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 1600% |
| Direction | Unidirectional |
| Fall Time | 7ns |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Isolation Voltage-Max | 5.3kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 7V |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 85mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| Turn-On Delay Time | 75ns |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 6N137-X007T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
