
Single-channel optocoupler featuring an open-collector output, providing 5kV isolation. This through-hole component boasts a maximum output current of 50mA, with a typical fall time of 12ns and propagation delay of 75ns. Operating across a temperature range of -40°C to 85°C, it is RoHS compliant and lead-free.
Vishay 6N137M technical specifications.
| Package/Case | DIP |
| Fall Time | 12ns |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 85mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 75ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 6N137M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
