General purpose optocoupler featuring 5kV isolation voltage and a single-channel, logic-level output. This surface-mount device supports DC input with a 10mA forward current and provides an open-collector output capable of 50mA. Operating within a 2.7V to 5.5V supply range, it offers a maximum operating temperature of 85°C and a propagation delay of 75ns. Packaged for surface mounting, this RoHS compliant component is suitable for demanding isolation applications.
Vishay 6N137S technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 10mA |
| Height | 4.6mm |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 7V |
| Packaging | Rail/Tube |
| Power Dissipation | 125mW |
| Propagation Delay | 75ns |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 30ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay 6N137S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.