Vishay 6N137S-L technical specifications.
| Package/Case | SMD/SMT |
| Fall Time | 6.6ns |
| Isolation Voltage | 5kV |
| Max Input Current | 15mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 6N137S-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
