
High-speed, single-channel optocoupler for reliable signal isolation. Features 5kV isolation voltage and 15Mbps data rate with a 75ns propagation delay. Surface mountable in an 8-pin SMD package, this component operates with a 10mA forward current and provides 50mA output current. Designed for DC input, it offers a wide operating temperature range from -40°C to 85°C and is RoHS compliant.
Vishay 6N137S-TA1 technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 15Mbps |
| Fall Time | 12ns |
| Forward Current | 10mA |
| Height | 3.5mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 9.68mm |
| Max Collector Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Propagation Delay | 75ns |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Weight | 0.027514oz |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 6N137S-TA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
