Vishay 6N139-X001 technical specifications.
| Package/Case | PDIP |
| Current Transfer Ratio | 2000% |
| Fall Time | 25us |
| Forward Current | 25mA |
| Input Type | DC |
| Max Collector Current | 60mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 18V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount, Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 60mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 6N139-X001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
