Vishay 6N139M-L technical specifications.
| Package/Case | DIP |
| Isolation Voltage | 5kV |
| Max Input Current | 20mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 6N139M-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
