Vishay 70MT120KB technical specifications.
| Average Rectified Current | 70A |
| Forward Current | 90A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 10mA |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 500A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 70MT120KB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.