Vishay 70Y-101 technical specifications.
| Depth | 4.83mm |
| Height | 8mm |
| Length | 33.53mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 20 |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay 70Y-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.