
This ceramic capacitor has a capacitance of 570pF and a voltage rating of 40kV. It is designed for operation within a temperature range of -30°C to 85°C. The capacitor is packaged in bulk quantities of 10 pieces. The termination is screw type.
Vishay 715CPP403CP571Z technical specifications.
| Capacitance | 570pF |
| Package/Case | Ceramic |
| Dissipation Factor | 0.2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | 715C |
| Termination | Screw |
| Tolerance | 80% |
| Voltage Rating | 40kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 715CPP403CP571Z to view detailed technical specifications.
No datasheet is available for this part.
