This Vishay capacitor features a capacitance of 33uF with a 10% tolerance, a dissipation factor of 6%, and a maximum operating temperature of 125°C. It is available in a metal package with a length of 17.42mm. The capacitor is not RoHS compliant and is polarized.
Vishay 749DX336X9025C2G technical specifications.
| Capacitance | 33uF |
| Package/Case | Metal |
| Dissipation Factor | 6% |
| Length | 17.42mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Polarity | Polar |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 749DX336X9025C2G to view detailed technical specifications.
No datasheet is available for this part.