Vishay 749DX396X9040D2G technical specifications.
| Capacitance | 39uF |
| Package/Case | Metal |
| Dissipation Factor | 6% |
| Length | 19.96mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Polarity | Polar |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 749DX396X9040D2G to view detailed technical specifications.
No datasheet is available for this part.