This 4.7uF capacitor features a metal case and a 10% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is not RoHS compliant and is packaged in bulk form.
Vishay 749DX475X9010A2B technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Metal |
| Dissipation Factor | 6% |
| Length | 7.26mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 749DX475X9010A2B to view detailed technical specifications.
No datasheet is available for this part.