The 749DX475X9063C2G capacitor from Vishay features a capacitance of 4.7uF with a 10% tolerance. It has a metal package and a maximum operating temperature of 125°C. The capacitor is not RoHS compliant. It measures 17.42mm in length and has a dissipation factor of 6%. The device is polar and operates within a temperature range of -55°C to 125°C.
Vishay 749DX475X9063C2G technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Metal |
| Dissipation Factor | 6% |
| Length | 17.42mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Polarity | Polar |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 749DX475X9063C2G to view detailed technical specifications.
No datasheet is available for this part.