This 6.8uF metal capacitor features a 10% tolerance and operates within a temperature range of -55°C to 125°C. The capacitor has a dissipation factor of 6% and is packaged in bulk. It is not RoHS compliant.
Vishay 749DX685X9035B2B technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Metal |
| Dissipation Factor | 6% |
| Length | 12.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 749DX685X9035B2B to view detailed technical specifications.
No datasheet is available for this part.