Vishay 75 P 50K technical specifications.
| Height | 5.5mm |
| Resistance | 50kR |
| Resistor Type | Potentiometer |
| Tolerance | 10% |
| Width | 6.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 75 P 50K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.