Vishay 75T103 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 10kR |
| RoHS Compliant | No |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 75T103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.