Vishay 779P1525400JB3 technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Radial |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 0.75inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Series | 779P |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 779P1525400JB3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.