Aluminum electrolytic capacitor with 1000µF capacitance and 200V DC rated voltage. Features a 10mm lead pitch, 35mm diameter, and 50mm height with snap-in termination for through-hole mounting. Offers an ESR of 144mΩ, ripple current capability of 3.4A, and a lifespan of 2000 hours at 85°C. Tolerance is ±30%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 80D102P200ME2DE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 144mR |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Lead Diameter | 2mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 3.4A |
| RoHS Compliant | Yes |
| Series | 80D |
| Termination | Snap in |
| Tolerance | 30% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 80D102P200ME2DE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.