Vishay 80RIA120PBF technical specifications.
| Package/Case | TO-94 |
| Height | 188mm |
| Hold Current | 200mA |
| Length | 29.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Stud |
| RoHS Compliant | Yes |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 80RIA120PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.