Vishay 830-11101 technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Turns | 3 |
| Resistance | 100R |
| Resistor Type | Wirewound |
| Series | 830 |
| Taper | Linear |
| Termination | Solder |
| Voltage Rating | 55V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 830-11101 to view detailed technical specifications.
No datasheet is available for this part.