Vishay 85CNQ015APB technical specifications.
| Current Rating | 80A |
| Forward Current | 80A |
| Max Forward Surge Current (Ifsm) | 5.2kA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 85CNQ015APB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
