Vishay 85HFR80M technical specifications.
| Package/Case | DO-5 |
| Forward Current | 85A |
| Height | 22.9mm |
| Length | 20.02mm |
| Max Forward Surge Current (Ifsm) | 1.8kA |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 9mA |
| RoHS Compliant | Yes |
| Width | 17.35mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 85HFR80M to view detailed technical specifications.
No datasheet is available for this part.