Vishay 860-11-101 technical specifications.
| Depth | 46.02mm |
| Height | 51.56mm |
| Length | 71.42mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Turns | 10 |
| Resistor Type | Wirewound |
| Termination | Solder |
| Tolerance | 3% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 860-11-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.