Vishay 860-11503 technical specifications.
| Linearity | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 5 |
| Reach SVHC Compliant | Unknown |
| Resistance | 50kR |
| Resistance Tolerance | 3% |
| Resistor Type | Wirewound |
| Series | 860 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 1% |
| Type | Potentiometer |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 860-11503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.