Vishay 86HFR10 technical specifications.
| Package/Case | DO-5 |
| Current Rating | 85A |
| Lead Free | Lead Free |
| Max Reverse Current | 9mA |
| Max Surge Current | 1.8kA |
| Output Current | 85A |
| Packaging | Bulk |
| Polarity | Standard |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 86HFR10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.