Vishay 87016-C1002GC technical specifications.
| Power Per Element | 100mW |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | VTF |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 87016-C1002GC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.