Vishay 8ETH03STRL technical specifications.
| Package/Case | D2PAK |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 20uA |
| Max Surge Current | 100A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Reverse Voltage | 300V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 8ETH03STRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.