Vishay 8ETL06FPPBF technical specifications.
| Average Rectified Current | 8A |
| Capacitance | 17pF |
| Package/Case | TO-220-2 |
| Current Rating | 8A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 600V |
| Mount | Through Hole |
| Output Current | 8A |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Standard |
| Reverse Recovery Time | 250ns |
| RoHS Compliant | Yes |
| Series | FRED Pt™ |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 8ETL06FPPBF to view detailed technical specifications.
No datasheet is available for this part.