Vishay 8GBU06 technical specifications.
| Current Rating | 8A |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Output Current | 8A |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 8GBU06 to view detailed technical specifications.
No datasheet is available for this part.