Vishay 90MT160KPBF technical specifications.
| Average Rectified Current | 120A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Screw |
| Number of Elements | 1 |
| Peak Non-Repetitive Surge Current | 810A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay 90MT160KPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.