Vishay 90SQ030 technical specifications.
| Average Rectified Current | 9A |
| Capacitance | 900pF |
| Package/Case | DO-204AR |
| Current Rating | 9A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 1.75mA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Through Hole |
| Output Current | 9A |
| Package Quantity | 300 |
| Packaging | Box |
| Peak Non-Repetitive Surge Current | 2.15kA |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| DC Rated Voltage | 30V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 90SQ030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.