The 90SQ030TR is a rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 30V and a maximum reverse leakage current of 1.75mA. The diode can handle a maximum surge current of 2.15kA. It is packaged in a DO-204AR package and is available in quantities of 1500 per reel. The 90SQ030TR is not RoHS compliant.
Vishay 90SQ030TR technical specifications.
| Average Rectified Current | 9A |
| Package/Case | DO-204AR |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1.75mA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 2.15kA |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 90SQ030TR to view detailed technical specifications.
No datasheet is available for this part.