The 90SQ040TR is a standard rectifier from Vishay with a capacitance of 900pF and a current rating of 9A. It is packaged in a DO-204AR case and is lead free. The device operates over a temperature range of -55°C to 150°C and has a maximum reverse leakage current of 1.75mA. It is not RoHS compliant.
Vishay 90SQ040TR technical specifications.
| Capacitance | 900pF |
| Package/Case | DO-204AR |
| Current Rating | 9A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1.75mA |
| Max Surge Current | 2.15kA |
| Output Current | 9A |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 90SQ040TR to view detailed technical specifications.
No datasheet is available for this part.