Vishay 93026-56KU technical specifications.
| Capacitance | 150uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 1.6R |
| Length | 26.97mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 93026-56KU to view detailed technical specifications.
No datasheet is available for this part.