Vishay 95SQ015 technical specifications.
| Average Rectified Current | 9A |
| Capacitance | 1.3nF |
| Package/Case | DO-204AR |
| Current Rating | 9A |
| Diameter | 6.35mm |
| Lead Free | Lead Free |
| Length | 0.374inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Max Reverse Current | 7mA |
| Max Reverse Voltage (DC) | 15V |
| Mount | Through Hole |
| Output Current | 9A |
| Package Quantity | 300 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 2.9kA |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 95SQ015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.