Vishay 9B08053A1001FCT technical specifications.
| Package/Case | 0102 |
| Diameter | 1.1mm |
| Length | 2.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| Series | MMU 0102 - Professional |
| Tolerance | 1% |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 9B08053A1001FCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.