Vishay 9B14064A1333FCT technical specifications.
| Package/Case | 0204 |
| Diameter | 1.4mm |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 133kR |
| Series | MMA 0204 - Professional |
| Tolerance | 1% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 9B14064A1333FCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.