
The LTD-6710P is a red LED indication device with a 2-character display. It operates at a maximum current of 20mA and a maximum power dissipation of 40mW. The device is packaged in a DIP package and is RoHS compliant. It has a viewing area height of 14.22mm and a viewing area length of 8.13mm. The LTD-6710P has a maximum operating temperature of 85°C and a minimum operating temperature of -35°C.
Vishay LTD-6710P technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.75inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Luminous Intensity | 0.95mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 40mW |
| Number of Characters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Viewing Area (height) | 14.22mm |
| Viewing Area Length | 8.13mm |
| Wavelength | 657nm |
| Width | 0.984inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTD-6710P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
