The A0204C5K60F5T is a 5.6k ohm axial resistor from Vishay with a tolerance of 1% and a voltage rating of 200V. It has a package size of 0204 and a maximum operating temperature of 85°C. The resistor is suitable for use in applications where a high degree of accuracy is required. The A0204 series is a range of axial resistors with a variety of resistance values available. The resistor is terminated in an axial lead configuration.
Vishay A0204C5K60F5T technical specifications.
| Package/Case | 0204 |
| Length | 3.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Resistance | 5.6kR |
| Series | A0204 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay A0204C5K60F5T to view detailed technical specifications.
No datasheet is available for this part.